Dometic 9600000039 Perfect Charge DC/DC Converter 24V to 12V/12A 170W

MPN
9600000039
EAN-13
4015704250435
Order Code
08-9219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £106.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Dometic Group Perfect Charge DCDC 12 is a DC/DC converter designed for converting 24 V DC to 12 V DC with a capacity of 12 A and 170 W. This power supply unit is ideal for automotive applications, serving as a car charger or car charging cable. It's particularly suited for use as an automotive charger or DC transformer in various vehicle setups.
Output Voltage 12V DC
Output Current 12A
Dim (L x W x H) 128 x 106 x 47 mm
Height 47mm
Input Voltage Range 24V DC
Length 128mm
Max. output current 12A
Misc Attribute PerfectCharge DCDC 12
Nominal load efficiency 90%
Power 170W
Type DC/DC converter
Weight 500g
Width 106mm

Reviews

Be the first to submit a review

Trustpilot