Dometic Group 9600003748 Perfect Power DC Converter 12-24V 10A Stable Output

MPN
9600003748
EAN-13
4015704266382
Order Code
08-9235
Country of Origin
China
View Full Product Range (7)

Discontinued


Dometic Group's Perfect Power DCC 1224-10 is a DC/DC converter that transforms 12 V DC to 24 V DC and delivers a current of 10 A. This power supply unit is ideal for automotive applications, serving as a reliable car charger or car charging cable. The Dometic Group 9600003748 ensures efficient power management in vehicles, providing stable voltage for various devices.
Output Voltage 24V DC
Output Current 10A
Connections Screw terminals
Dim (L x W x H) 220 x 153 x 73 mm
Height 73mm
Input Voltage Range 12V DC
Length 220mm
Max. output current 10A
Misc Attribute PerfectPower DCC 1224-10
Type DC/DC converter
Weight 1.55kg
Width 153mm

Trustpilot