Dometic 9600003754 Perfect Power DC/DC Converter 12V-12V 20A Battery Charger

MPN
9600003754
EAN-13
4015704266443
Order Code
08-9238
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £230.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dometic Group Perfect Power DCC 1212-20 is a DC/DC converter providing 12 V DC with 20 A output. This power supply unit is ideal for automotive applications, functioning as a car or automotive charger. It serves as a reliable DC transformer for maintaining efficient power supply in vehicles.
Output Voltage 12V DC
Input Voltage Range 12V DC
Output Current 20A
Connections Screw terminals
Dim (L x W x H) 220 x 153 x 73 mm
Height 73mm
Length 220mm
Max. output current 20A
Misc Attribute PerfectPower DCC 1212-20
Type DC/DC converter
Weight 1.55kg
Width 153mm

Reviews

Be the first to submit a review

Trustpilot