Dometic 9600000040 Perfect Charge DC/DC Converter 24V-12V 24A 335W

MPN
9600000040
EAN-13
4015704250442
Order Code
08-9220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £136.16 £125.81
10+ £122.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Dometic Group DC/DC converter is a robust power supply unit that transforms 24 V DC to 12 V DC with a capacity of 24 amps and 335 watts. Designed for automotive applications, it efficiently charges vehicle batteries and powers onboard electronics. Suitable for use in cars and other vehicles, this converter ensures reliable power management on the go.
Output Voltage 12V DC
Output Current 24A
Dim (L x W x H) 158 x 106 x 47 mm
Height 47mm
Input Voltage Range 24V DC
Length 158mm
Max. output current 24A
Misc Attribute PerfectCharge DCDC 24
Nominal load efficiency 90%
Power 335W
Type DC/DC converter
Weight 700g
Width 106mm

Reviews

Be the first to submit a review

Trustpilot