Diotec Semiconductors-Discrete Semiconductors-Rectifier Diodes 661322

Diotec Brand: Diotec
Diotec manufactures small-signal diodes designed for a variety of electronic applications, featuring different configurations and specifications to suit various circuit needs.
Description Image Product Buy Pricing (Ex VAT) Type Current Forward Voltage Peak Reverse Voltage Package Style Maximum Operating Temperature Reverse leakage Current I(r) Reverse reCovery Time T(rr)
Diotec 1N4148WGW Small-signal diode 75V 0.15A SOD 123
Diotec 1N4148WGW Small-signal diode 75V 0.15A SOD 123
Standard range
Order code: 18-8183
MPN: 1N4148WGW

Despatched within 4 working days - 1,213 in stock
400+ £0.0106
Price per unit Ex VAT
Surface-mount 1A 1.25V 75V SOD 123 150°C 1µA 4ns
Diotec 1N4148WS-AQ Small-signal diode SOD 323F 75V 0.15A
Diotec 1N4148WS-AQ Small-signal diode SOD 323F 75V 0.15A
Order code: 18-8184
MPN: 1N4148WS-AQ
250+ £0.044
Price per unit Ex VAT
Surface-mount 0.35A 1.25V 75V SOD 323F 150°C 1µA 4ns
Diotec 1N4151 Diode Small-signal DO 35 50V 5A
Diotec 1N4151 Diode Small-signal DO 35 50V 5A
Standard range
Order code: 18-8185
MPN: 1N4151

Despatched within 4 working days - 781 in stock
350+ £0.0121
Price per unit Ex VAT
Through-hole mounting 2A 1V 50V DO 35 175°C 050µA 2ns
Diotec 1N4448 Diode Small-signal 75V 0.10A DO-35
Diotec 1N4448 Diode Small-signal 75V 0.10A DO-35
Standard range
Order code: 18-8186
MPN: 1N4448

Despatched within 4 working days - 2,789 in stock
400+ £0.0110
Price per unit Ex VAT
Through-hole mounting 4A 1V 75V DO 35 175°C 5µA 4ns
Diotec BAV199 Diode 75V 0.15A Small-signal SOT-23
Diotec BAV199 Diode 75V 0.15A Small-signal SOT-23
Standard range
Order code: 18-8265
MPN: BAV199

Despatched within 4 working days - 2,887 in stock
200+ £0.072
Price per unit Ex VAT
Surface-mount 2A 1.25V 75V SOT 23 150°C 05µA 3000ns
Diotec BAV21 Diotec Small-signal diode BAV21 DO 35 200 V 0.10 A
Diotec BAV21 Diotec Small-signal diode BAV21 DO 35 200 V 0.10 A
Standard range
Order code: 18-8266
MPN: BAV21

Despatched within 4 working days - 4,448 in stock
200+ £0.033
Price per unit Ex VAT
Through-hole mounting 5A 1V 200V DO 35 200°C 0.100µA 50ns
Diotec BAV70 Small-signal diode SOT 23 75V 0.15A
Diotec BAV70 Small-signal diode SOT 23 75V 0.15A
Standard range
Order code: 18-8267
MPN: BAV70

Despatched within 4 working days - 1,704 in stock
250+ £0.038
Price per unit Ex VAT
Surface-mount 2A 1.25V 75V SOT 23 150°C 2.500µA 4ns
Diotec BAV99 Diode 75 V 0.15 A Small-signal SOT 23
Diotec BAV99 Diode 75 V 0.15 A Small-signal SOT 23
Standard range
Order code: 18-8268
MPN: BAV99

Despatched within 4 working days - 1,689 in stock
250+ £0.036
Price per unit Ex VAT
Surface-mount 2A 1.25V 75V SOT 23 150°C 1µA 4ns

Trustpilot