Diotec 1N4148WS-AQ Small-signal diode SOD 323F 75V 0.15A

MPN
1N4148WS-AQ
Brand
Diotec
EAN-13
2050008876310
Order Code
18-8184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
250+ £0.044
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 693 in stock

Diotec 1N4148WS-AQ is a small-signal diode designed in a SOD 323F package for applications requiring high-speed switching capabilities. This pn junction semiconductor diode can handle a maximum reverse voltage of 75 volts and a continuous current of up to 0.15 amperes, making it suitable for use as a rectifier diode in low-current circuits. Engineers typically employ the 1N4148WS-AQ in signal processing, communication circuits, and as a blocking diode to prevent reverse current flow in power management systems. Its compact form factor and reliable electrical characteristics ensure efficient performance in a wide range of electronic designs.
Type Surface-mount
Current 0.35A
Forward Voltage 1.25V
Peak Reverse Voltage 75V
Package Style SOD 323F
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 1µA
Reverse reCovery Time T(rr) 4ns

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot