Diotec BAV21 Diotec Small-signal diode BAV21 DO 35 200 V 0.10 A

MPN
BAV21
Brand
Diotec
EAN-13
2050008879298
Order Code
18-8266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
200+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,448 in stock

Diotec BAV21 is a small-signal diode that finds its place within the realm of rectifier diodes, crafted to perform efficiently in a variety of electronic circuits. This semiconductor diode, with its DO-35 package, boasts a maximum reverse voltage of 200 V and can conduct up to 0.10 A of current. As a PN junction diode, it excels in its role as a blocking diode, ensuring the controlled unidirectional flow of current, crucial in applications where reverse polarity protection is necessary. Commonly utilised in signal processing, these diodes are integral to circuits requiring precise voltage regulation, waveform clipping, or swift switching responses. Its robust design makes it a reliable component in both general-purpose tasks and more specific engineering applications such as in television, radio, and telecommunication devices.
Type Through-hole mounting
Current 5A
Forward Voltage 1V
Peak Reverse Voltage 200V
Package Style DO 35
Maximum Operating Temperature 200°C
Reverse leakage Current I(r) 0.100µA
Reverse reCovery Time T(rr) 50ns

Reviews

Be the first to submit a review

Trustpilot