Diotec BAV199 Diode 75V 0.15A Small-signal SOT-23

MPN
BAV199
Brand
Diotec
EAN-13
2050008879212
Order Code
18-8265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
200+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,887 in stock

Diotec BAV199 is a small-signal diode, characterised by its PN junction semiconductor design. This component functions effectively as a blocking and rectifier diode, housed in a compact SOT-23 package. It is capable of handling a maximum voltage of 75 volts and a current of 0.15 amperes, offering reliable performance in various circuit protection and signal routing applications. Commonly utilised in radio frequency devices, high-speed switching circuits, and signal demodulation, this diode is well-suited for applications requiring fast response times and efficient signal integrity. The BAV199 diode's small package and electrical characteristics make it an optimal choice for compact electronic designs.
Type Surface-mount
Current 2A
Forward Voltage 1.25V
Peak Reverse Voltage 75V
Package Style SOT 23
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 05µA
Reverse reCovery Time T(rr) 3000ns

Reviews

Be the first to submit a review

Trustpilot