Diotec 1N4151 Diode Small-signal DO 35 50V 5A

MPN
1N4151
Brand
Diotec
EAN-13
2050008876372
Order Code
18-8185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
350+ £0.0121
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 781 in stock

Diotec 1N4151 is a small-signal diode housed in a DO-35 package, designed for efficient operation in various electronic circuits. This semiconductor diode is capable of handling a reverse voltage of up to 50 volts and forward current up to 5 amperes, making it a reliable choice for applications requiring efficient rectification and switching tasks. It is typically employed in circuits that demand quick switching and precise signal control, such as in analogue and digital circuits, where it acts as a rectifier to convert alternating current to direct current. The pn junction configuration of this diode ensures stable performance and reliability, which are crucial in protecting sensitive components from voltage transients. The 1N4151 diode is well-suited for use in signal processing, low-power rectification, and as a blocking diode in various electronic circuits.
Type Through-hole mounting
Current 2A
Forward Voltage 1V
Peak Reverse Voltage 50V
Package Style DO 35
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 050µA
Reverse reCovery Time T(rr) 2ns

Reviews

Be the first to submit a review

Trustpilot