Diotec 1N4148WGW Small-signal diode 75V 0.15A SOD 123

MPN
1N4148WGW
Brand
Diotec
EAN-13
2050008876303
Order Code
18-8183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
400+ £0.0106
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,213 in stock

Diotec 1N4148WGW is a small-signal semiconductor diode encased in a compact SOD-123 package, designed for use in a variety of electronic applications requiring high-speed switching. This rectifier diode features a peak reverse voltage rating of 75 volts and a forward current rating of 0.15 amperes, making it suitable for low-power applications where these parameters are critical. The pn junction within this diode enables efficient current blocking and flow control, a key characteristic that allows it to perform reliably in signal processing, amplitude modulation, and high-frequency rectification circuits. The Diotec 1N4148WGW is typically employed in communication systems, control circuits, and consumer electronics where space efficiency and high switching speed are essential.
Type Surface-mount
Current 1A
Forward Voltage 1.25V
Peak Reverse Voltage 75V
Package Style SOD 123
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 1µA
Reverse reCovery Time T(rr) 4ns

Reviews

Be the first to submit a review

Trustpilot