Diotec BAV99 Diode 75 V 0.15 A Small-signal SOT 23

MPN
BAV99
Brand
Diotec
EAN-13
2050008879427
Order Code
18-8268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
250+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,689 in stock

Diotec BAV99 is a semiconductor diode manufactured as a small-signal rectifier, designated by the part number BAV99. This diode is encapsulated in a SOT-23 package and is designed to handle a maximum reverse voltage of 75 volts while allowing a forward current of up to 0.15 amperes. Operating as a PN junction diode, it functions effectively as a blocking diode, providing efficient rectification in low-current applications. Typical engineering uses for the Diotec BAV99 include signal demodulation and voltage clamping in various electronic circuits, especially in high-speed switching applications where compact form factors are crucial. This diode's reliability and precise electrical characteristics make it a preferred choice in the design of discrete signal-level electronic systems.
Type Surface-mount
Current 2A
Forward Voltage 1.25V
Peak Reverse Voltage 75V
Package Style SOT 23
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 1µA
Reverse reCovery Time T(rr) 4ns

Reviews

Be the first to submit a review

Trustpilot