Diotec 1N4448 Diode Small-signal 75V 0.10A DO-35

MPN
1N4448
Brand
Diotec
EAN-13
2050008876389
Order Code
18-8186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
400+ £0.0110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,789 in stock

Diotec 1N4448 diode is a high-performance small-signal semiconductor component, precisely engineered for applications requiring efficient signal rectification and modulation. This PN junction diode features a peak reverse voltage of 75 volts and a continuous forward current of 0.10 amperes, housed within a compact DO-35 package, making it a versatile choice for designing compact circuits. Its utility in applications such as signal processing, frequency modulation, and as a blocking diode in power supplies is enhanced by its reliable performance and low forward voltage drop. Commonly employed in both analogue and digital electronic circuits, the diode's robust construction ensures stability and efficiency in varied operational settings.
Type Through-hole mounting
Current 4A
Forward Voltage 1V
Peak Reverse Voltage 75V
Package Style DO 35
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 4ns

Reviews

Be the first to submit a review

Trustpilot