Diotec BAV70 Small-signal diode SOT 23 75V 0.15A

MPN
BAV70
Brand
Diotec
EAN-13
2050008879366
Order Code
18-8267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
250+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,704 in stock

Diotec BAV70 is a small-signal diode encapsulated in a SOT-23 package, designed for use in a variety of electronic circuits where a semiconductor diode is required for switching or signal processing. This device is rated for a maximum reverse voltage of 75 volts and a forward current of 0.15 amperes. As a pn junction diode, the BAV70 exhibits the reliable performance and efficient operation necessary for applications such as signal rectification and small signal switching. Commonly utilised in telecommunications and consumer electronics, the diode's low capacitance makes it suitable for high-frequency operations, while its compact package is ideal for space-constrained designs.
Type Surface-mount
Current 2A
Forward Voltage 1.25V
Peak Reverse Voltage 75V
Package Style SOT 23
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 2.500µA
Reverse reCovery Time T(rr) 4ns

Reviews

Be the first to submit a review

Trustpilot