Delock 82425 DisplayPort Cable 5m Black 4K UHD Gold-Plated Triple Shielding |
16-1301
|
|
Despatched within 4 working days - 13 in stock
|
1+ £18.69
| 1+ |
£18.69 |
| 10+ |
£18.15 |
| 100+ |
£18.09 |
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
5m |
DisplayPort cable |
30 AWG |
TV/monitor |
|
Copper |
DisplayPort 1.2 |
60Hz |
|
|
|
UHD 4K @ 60 Hz |
Unidirectional (A→B) |
3840 x 2160 Pixel |
|
|
Black |
Round |
Delock 84034 HDMI Cable black 10 m 4K UHD gold plated connectors |
16-1309
|
|
Despatched within 4 working days - 28 in stock
|
1+ £49.62
Price per unit Ex VAT
|
HDMI |
HDMI |
10m |
HDMI cable |
|
TV/monitor |
HDMI High Speed |
FO |
|
144Hz |
60Hz |
Yes |
|
UHD 8K @ 60 Hz |
Unidirectional (A→B) |
7680 x 4320 Pixel |
|
48 Gbit/s |
Black |
Round |
Delock 84408 HDMI cable black 3m shielded gold plated connectors twisted design |
16-1317
|
|
Despatched within 4 working days - 40 in stock
|
1+ £7.41
Price per unit Ex VAT
|
HDMI |
HDMI |
3m |
HDMI cable |
28 AWG |
TV/monitor |
HDMI High Speed + Ethernet |
Copper |
|
30Hz |
|
|
|
|
Unidirectional (A→B) |
3840 x 2160 Pixel |
0.218kg |
|
Black |
Round |
Delock 84409 HDMI Cable Black 5 m Round Shielded Gold Plated Connectors |
16-1320
|
|
Despatched within 4 working days - 28 in stock
|
1+ £10.19
Price per unit Ex VAT
|
HDMI |
HDMI |
5m |
HDMI cable |
28 AWG |
TV/monitor |
HDMI High Speed + Ethernet |
Copper |
|
30Hz |
|
|
|
|
Unidirectional (A→B) |
3840 x 2160 Pixel |
0.333kg |
|
Black |
Round |
Delock 84752 HDMI Cable Black Gold plated connectors 1 m 4K UHD Double shielded |
16-1321
|
|
Despatched within 4 working days - 29 in stock
|
1+ £5.14
Price per unit Ex VAT
|
HDMI |
HDMI |
1m |
HDMI cable |
28 AWG |
TV/monitor |
HDMI High Speed + Ethernet |
Copper |
|
30Hz |
120Hz |
|
3840 x 2160 Pixel |
|
Unidirectional (A→B) |
3840 x 2160 Pixel |
0.093kg |
|
Black |
Round |
Delock 84862 DisplayPort Cable Black 10 m Gold Plated Connectors Triple Shield |
16-1322
|
|
Despatched within 4 working days - 30 in stock
|
1+ £21.72
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
10m |
DisplayPort cable |
28 AWG |
TV/monitor |
|
Copper |
DisplayPort 1.2 |
60Hz |
|
|
|
UHD 4K @ 60 Hz |
Unidirectional (A→B) |
3840 x 2160 Pixel |
|
|
Black |
Round |
Delock 85651 HDMI/DVI Cable Black Gold-Plated Connectors 0.5 m Triple Shielded |
16-1329
|
|
Despatched within 4 working days - 87 in stock
|
1+ £4.04
Price per unit Ex VAT
|
HDMI |
HDMI |
0.5m |
HDMI cable |
28 AWG |
Monitor |
HDMI High Speed |
|
|
60Hz |
|
|
|
|
Bidirectional |
2560 x 1600 Pixel |
0.079kg |
|
Black |
Round |
Delock 85654 HDMI-DVI Cable Black 2 m Gold Plated Triple Shielding |
16-1330
|
|
Despatched within 4 working days - 114 in stock
|
1+ £7.39
Price per unit Ex VAT
|
HDMI |
HDMI |
2m |
HDMI cable |
28 AWG |
Monitor |
HDMI High Speed |
|
|
60Hz |
|
|
|
|
Bidirectional |
2560 x 1600 Pixel |
0.172kg |
|
Black |
Round |