Delock 85654 HDMI-DVI Cable Black 2 m Gold Plated Triple Shielding

MPN
85654
Brand
Delock
EAN-13
4043619856541
Order Code
16-1330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

Delock 85654 is a high-quality monitor cable designed for audio and visual connectivity, featuring an HDMI-A plug and a DVI-D 24+1-pin plug configuration. This black cable spans two metres in length and is engineered with triple shielding to minimise interference and ensure stable signal transmission. The connectors are gold plated, enhancing conductivity and providing resistance to corrosion, which makes it particularly reliable for long-term use. This cable is suitable for a range of engineering applications, such as connecting computers, monitors, or other display devices where HDMI or DVI compatibility is required. It is commonly used in environments requiring superior video signal quality and durability, such as professional workplaces and digital studios.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI cable
AWG 28 AWG
Cable Design Round
Cable Use Monitor
Cable version HDMI High Speed
Max. frequency 60Hz
Signal flow Bidirectional
Video resolution 2560 x 1600 Pixel
Weight 0.172kg

Reviews

Be the first to submit a review

Trustpilot