Delock 84862 DisplayPort Cable Black 10 m Gold Plated Connectors Triple Shield

MPN
84862
Brand
Delock
EAN-13
4043619848621
Order Code
16-1322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.72
10+ £21.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Delock 84862 is a black DisplayPort cable designed for high-performance audio and visual applications, extending up to 10 metres in length. This cable features gold plated connectors, enhancing conductivity and resistance to corrosion, which is crucial for maintaining reliable signal transmission over long distances. Engineered with triple shielding, the cable provides superior protection against electromagnetic interference, ensuring stable and uninterrupted display quality, which is essential for professional environments requiring precise image and video reproduction. Ideal for connecting a display to a computer or other video sources, this cable is frequently utilised in scenarios demanding high-definition video, such as in engineering workstations, digital content creation or professional AV systems. The robust construction and high-quality materials make it suitable for use in installations where cable durability and signal integrity are critical.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 10m
Colour Black
Type DisplayPort cable
AWG 28 AWG
Cable Design Round
Cable Use TV/monitor
Core Material Copper
DisplayPort version DisplayPort 1.2
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot