Delock 84408 HDMI cable black 3m shielded gold plated connectors twisted design

MPN
84408
Brand
Delock
EAN-13
4043619844081
Order Code
16-1317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Delock 84408 is a high-quality HDMI cable designed for efficient audio and visual signal transmission. This cable features gold-plated connectors that ensure optimal conductivity and corrosion resistance, combined with a shielded construction to minimise electromagnetic interference, making it ideal for clear and stable connections. The twisted design enhances durability and flexibility, allowing it to withstand regular bending and movement. With a length of 3 metres, the Delock 84408 cable is suitable for connecting monitors, screens, and other display devices to various HDMI-compatible sources, such as computers, projectors, and televisions, in both professional and home environments. Its robust construction ensures reliable performance in settings requiring high-definition video and audio, supporting engineers in creating seamless multimedia integrations.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
AWG 28 AWG
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Core Material Copper
Max. frequency 30Hz
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel
Weight 0.218kg

Reviews

Be the first to submit a review

Trustpilot