Delock 84034 HDMI Cable black 10 m 4K UHD gold plated connectors

MPN
84034
Brand
Delock
EAN-13
4043619840342
Order Code
16-1309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £49.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Delock 84034 is a high-quality HDMI cable designed to facilitate high-resolution audio and visual data transmission. This monitor cable, measuring 10 metres in length, features gold-plated connectors, which enhance signal integrity and reduce transmission loss. Engineered to support 4K UHD resolutions, this HDMI-A plug cable is ideal for a range of professional applications, including connecting screens or displays in multimedia presentations, home theatres, or digital signage systems. Its durability and compatibility with HDMI standards make it essential for engineers and technicians requiring reliable performance in both commercial and residential environments.
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material FO
Frame Rate 60Hz
HDR support Yes
Max. frequency 144Hz
Resolutions (max.) UHD 8K @ 60 Hz
Signal flow Unidirectional (A→B)
Transfer Rate 48 Gbit/s
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot