Delock 84752 HDMI Cable Black Gold plated connectors 1 m 4K UHD Double shielded

MPN
84752
Brand
Delock
EAN-13
4043619847525
Order Code
16-1321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Delock 84752 is a high-quality HDMI cable designed for seamless audio and visual signal transmission. This cable features HDMI-A plugs and is black in colour, with gold-plated connectors to ensure robust connectivity and minimise signal loss. Measuring 1 metre in length, it supports 4K UHD resolutions, making it suitable for high-definition displays and monitors. The double shielding enhances interference resistance, providing reliable performance in professional and home entertainment setups. Engineers often use this cable in applications requiring secure, high-bandwidth connections between devices such as computers, projectors, and high-resolution screens.
Connector 1 HDMI
Connector 2 HDMI
Length 1m
Colour Black
Type HDMI cable
AWG 28 AWG
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Core Material Copper
Display Resolution 3840 x 2160 Pixel
Frame Rate 120Hz
Max. frequency 30Hz
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel
Weight 0.093kg

Reviews

Be the first to submit a review

Trustpilot