Delock 82425 DisplayPort Cable 5m Black 4K UHD Gold-Plated Triple Shielding

MPN
82425
Brand
Delock
EAN-13
4043619824250
Order Code
16-1301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £18.69
10+ £18.15
100+ £18.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Delock 82425 DisplayPort Cable is designed to deliver high-quality video and audio signals over a span of 5 metres. Featuring DisplayPort plugs, this black cable supports 4K UHD resolution and is suitable for connecting monitors, screens, or other display devices to a compatible source. Engineered with triple shielding, it provides excellent electromagnetic interference protection, while the gold-plated connectors ensure optimal signal integrity and corrosion resistance. This cable is particularly useful in professional settings where high-performance display connections are crucial, such as engineering workstations, graphic design studios, and video editing suites. Its twisted pair construction minimizes cross-talk, providing a stable and reliable connection for high-resolution data transmission.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 5m
Colour Black
Type DisplayPort cable
AWG 30 AWG
Cable Design Round
Cable Use TV/monitor
Core Material Copper
DisplayPort version DisplayPort 1.2
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot