Delock 85651 HDMI/DVI Cable Black Gold-Plated Connectors 0.5 m Triple Shielded

MPN
85651
Brand
Delock
EAN-13
4043619856510
Order Code
16-1329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £4.75 £4.04
10+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Delock 85651 is an HDMI/DVI cable designed for robust audio and visual connections, featuring gold-plated connectors that ensure reliable signal transmission with enhanced corrosion resistance. This cable, identified by the part number 85651, is equipped with an HDMI-A plug on one end and a DVI-D 24+1-pin plug on the other, supporting seamless integration between digital display interfaces and high-definition devices. Measuring 0.5 metres in length, the cable is triple-shielded, minimising electromagnetic interference and providing clear, uninterrupted video and audio output. It is ideal for engineering applications where a stable connection between a computer or media player and a monitor or projector is required, particularly in environments sensitive to signal degradation. The cable's black exterior complements professional setups, making it a practical choice for engineers seeking dependable and functional connectivity solutions.
Connector 1 HDMI
Connector 2 HDMI
Length 0.5m
Colour Black
Type HDMI cable
AWG 28 AWG
Cable Design Round
Cable Use Monitor
Cable version HDMI High Speed
Max. frequency 60Hz
Signal flow Bidirectional
Video resolution 2560 x 1600 Pixel
Weight 0.079kg

Reviews

Be the first to submit a review

Trustpilot