Delock 84409 HDMI Cable Black 5 m Round Shielded Gold Plated Connectors

MPN
84409
Brand
Delock
EAN-13
4043619844098
Order Code
16-1320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Delock 84409 is a high-quality, 5-metre HDMI cable designed for reliable audio and visual signal transmission. Engineered with precision, this black, round cable features shielded construction to minimise electromagnetic interference, ensuring high-fidelity video and audio output. The gold-plated connectors provide enhanced conductivity and corrosion resistance, delivering a stable connection between HDMI-enabled devices such as monitors, televisions, and projectors. This robust cable is ideal for professional applications where consistent and uninterrupted display performance is critical, including use in engineering laboratories, control rooms, and high-tech conference setups.
Connector 1 HDMI
Connector 2 HDMI
Length 5m
Colour Black
Type HDMI cable
AWG 28 AWG
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Core Material Copper
Max. frequency 30Hz
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel
Weight 0.333kg

Reviews

Be the first to submit a review

Trustpilot