Degson Plugs & Headers Pin housing cable 615983

Degson Brand: Degson
Degson manufactures a versatile range of pin housing components designed for cable connections, featuring various pin counts and 3.81mm spacing or pitch, suitable for different electrical applications.
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Wire Gauge (mm²) Compatible with (details) Contact Material Dim Industrial packaging Insulation Material Maximum Temperature Min. temperature Pin Ø Total number of pins Pin shape Series Width Thread Size Body Style Pitch No. of Rows Current Rating Colour
DEGSON 15EDGKR-3.81-02P-14-00AH Pin Housing 2 Pins 3.81mm Spacing
DEGSON 15EDGKR-3.81-02P-14-00AH Pin Housing 2 Pins 3.81mm Spacing
Standard range
Order code: 02-4195
MPN: 15EDGKR-3.81-02P-14-00AH

Despatched within 4 working days - 542 in stock
10+ £0.661
Price per unit Ex VAT
2 N/A 15EDGK-3.81-02P-14-00AH Phosphor bronze (L x W x H) 17.90 x 8.41 x 11.10 mm 2 8.41mm Plug, horizontal mount 3.81mm 1 8A Green
DEGSON 15EDGKR-3.81-03P-14-00AH-1 Pin Housing Cable 3 Pins 3.81mm Spacing
DEGSON 15EDGKR-3.81-03P-14-00AH-1 Pin Housing Cable 3 Pins 3.81mm Spacing
Standard range
Order code: 02-4196
MPN: 15EDGKR-3.81-03P-14-00AH-1

Despatched within 4 working days - 106 in stock
5+ £0.992
Price per unit Ex VAT
3 1.5mm² Copper (L x W x H) 17.90 x 5.90 x 11.10 mm No PA 66 UL94V-0 +105°C -40°C 0.80mm 3 Square 15EDGKR 5.90mm M2 Plug, horizontal mount 3.81mm 1 8A Green
DEGSON 15EDGKR-3.81-04P-14-00AH Pin Housing 4 Pins 3.81mm Pitch
DEGSON 15EDGKR-3.81-04P-14-00AH Pin Housing 4 Pins 3.81mm Pitch
Standard range
Order code: 02-4197
MPN: 15EDGKR-3.81-04P-14-00AH

Despatched within 4 working days - 270 in stock
5+ £1.37
Price per unit Ex VAT
4 N/A 15EDGK-3.81-04P-14-00AH Phosphor bronze (L x W x H) 17.90 x 16.03 x 11.10 mm 4 16.03mm Plug, horizontal mount 3.81mm 1 8A Green
DEGSON 15EDGKR-3.81-05P-1400AH Pin Housing Cable 5 Pins 3.81 mm 100 pcs
DEGSON 15EDGKR-3.81-05P-1400AH Pin Housing Cable 5 Pins 3.81 mm 100 pcs
Standard range
Order code: 02-4198
MPN: 15EDGKR-3.81-05P-1400AH

Despatched within 4 working days - 22 in stock
3+ £1.65
Price per unit Ex VAT
5 1.5mm² Copper (L x W x H) 17.90 x 10.50 x 11.10 mm Yes PA 66 UL94V-0 +105°C -40°C 0.80mm 5 Square 15EDGKR 10.50mm M2 Plug, horizontal mount 3.81mm 1 8A Green
DEGSON 15EDGKR-3.81-07P-1400AH Pin Housing Cable 7 Pin 3.81mm Spacing
DEGSON 15EDGKR-3.81-07P-1400AH Pin Housing Cable 7 Pin 3.81mm Spacing
Standard range
Order code: 02-4199
MPN: 15EDGKR-3.81-07P-1400AH

Despatched within 4 working days - 42 in stock
2+ £1.73
10+ £1.60
100+ £1.55
Price per unit Ex VAT
7 1.5mm² Copper (L x W x H) 17.90 x 15.10 x 11.10 mm Yes PA 66 UL94V-0 +105°C -40°C 7 15EDGKR 15.10mm M2 Plug, horizontal mount 3.81mm 1 8A Green
DEGSON 15EDGKR-3.81-08P-14-00AH Pin Housing Cable 8 Pins 3.81mm Spacing
DEGSON 15EDGKR-3.81-08P-14-00AH Pin Housing Cable 8 Pins 3.81mm Spacing
Standard range
Order code: 02-4200
MPN: 15EDGKR-3.81-08P-14-00AH

Despatched within 4 working days - 142 in stock
3+ £1.79
Price per unit Ex VAT
8 N/A 15EDGK-3.81-08P-14-00AH Phosphor bronze (L x W x H) 17.90 x 31.27 x 11.10 mm 8 31.27mm Plug, horizontal mount 3.81mm 1 8A Green
DEGSON 15EDGKR-3.81-10P-14-00AH Pin Housing Cable 10 Pins 3.81mm Spacing
DEGSON 15EDGKR-3.81-10P-14-00AH Pin Housing Cable 10 Pins 3.81mm Spacing
Standard range
Order code: 02-4201
MPN: 15EDGKR-3.81-10P-14-00AH

Despatched within 4 working days - 220 in stock
2+ £2.37
10+ £2.19
100+ £2.13
Price per unit Ex VAT
10 N/A 15EDGK-3.81-10P-14-00AH Phosphor bronze (L x W x H) 17.90 x 38.89 x 11.10 mm 10 38.89mm Plug, horizontal mount 3.81mm 1 8A Green

Trustpilot