DEGSON 15EDGKR-3.81-03P-14-00AH-1 Pin Housing Cable 3 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGKR-3.81-03P-14-00AH-1 Pin Housing Cable 3 Pins 3.81mm Spacing

MPN
15EDGKR-3.81-03P-14-00AH-1
Brand
Degson
EAN-13
2050005134222
Order Code
02-4196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.992
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The DEGSON 15EDGKR-3.81-03P-14-00AH-1 pin housing cable features 3 pins with a contact spacing of 3.81 mm. Manufactured by DEGSON, this product is typically used in electronic and electrical connections. It is suitable for applications requiring reliable and compact cable connections.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Copper
Dim (L x W x H) 17.90 x 5.90 x 11.10 mm
Height 11.10mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 17.90mm
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGKR
Stripping length (max.) 7.00mm
Thread Size M2
Total number of pins 3
Type Pin housing cable
Width 5.90mm

Reviews

Be the first to submit a review

Trustpilot