DEGSON 15EDGKR-3.81-05P-1400AH Pin Housing Cable 5 Pins 3.81 mm 100 pcs

Image Representative of Range

DEGSON 15EDGKR-3.81-05P-1400AH Pin Housing Cable 5 Pins 3.81 mm 100 pcs

MPN
15EDGKR-3.81-05P-1400AH
Brand
Degson
EAN-13
2050005137407
Order Code
02-4198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

DEGSON manufactures the 15EDGKR pin housing cable, featuring five pins with a contact spacing of 3.81 mm. This product, with part number 15EDGKR-3.81-05P-1400AH, is supplied in a pack of 100 pieces. It is typically used in electrical and electronic applications for connecting wires securely.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Copper
Dim (L x W x H) 17.90 x 10.50 x 11.10 mm
Height 11.10mm
Industrial packaging Yes
Insulation Material PA 66 UL94V-0
Length 17.90mm
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGKR
Stripping length (max.) 7.00mm
Thread Size M2
Total number of pins 5
Type Pin housing cable
Width 10.50mm

Reviews

Be the first to submit a review

Trustpilot