Deca CP2B-A1E10B Pushbutton Switch 400V 8A Black Latch 29.9x20.5x55.5mm |
08-8806
|
|
Despatched within 4 working days - 205 in stock
|
1+ £8.00
Price per unit Ex VAT
|
latch |
|
Black |
8A |
(L x W x H) 29.9 x 20.5 x 55.5 mm |
|
0.8-12.0mm |
|
55.5mm |
|
29.9mm |
|
Plastic-free packaging |
|
22.3mm |
|
400V |
20.5mm |
|
|
DECA CP2B-A1E10G Pushbutton Switch 400V 8A Green Latch 29.9x20.5x55.5mm |
08-8807
|
|
Despatched within 4 working days - 195 in stock
|
1+ £8.00
Price per unit Ex VAT
|
latch |
|
Green |
8A |
(L x W x H) 29.9 x 20.5 x 55.5 mm |
|
1.0-12.0mm |
|
55.5mm |
|
29.9mm |
|
Plastic-free packaging |
|
22.3mm |
|
400V |
20.5mm |
|
|
Deca CP2B-A1E10R Pushbutton Switch 400V 8A Red Latch 29.9x20.5x55.5mm |
08-8808
|
|
Despatched within 4 working days - 198 in stock
|
1+ £8.00
Price per unit Ex VAT
|
latch |
|
Red |
8A |
(L x W x H) 29.9 x 20.5 x 55.5 mm |
|
1.0-12.0mm |
|
55.5mm |
|
29.9mm |
|
Plastic-free packaging |
|
22.3mm |
|
400V |
20.5mm |
|
|
Deca CP2B-A1E10Y Pushbutton Switch 400V 8A Yellow Latch 29.9x20.5x55.5mm |
08-8809
|
|
Despatched within 4 working days - 194 in stock
|
1+ £8.00
Price per unit Ex VAT
|
latch |
|
Yellow |
8A |
(L x W x H) 29.9 x 20.5 x 55.5 mm |
|
1.0-12.0mm |
|
55.5mm |
|
29.9mm |
|
Plastic-free packaging |
|
22.3mm |
|
400V |
20.5mm |
|
|
DECA CP2B-M1E10G Pushbutton Switch 400V 8A Green Momentary 1piece |
08-8810
|
|
Despatched within 4 working days - 172 in stock
|
1+ £8.32
Price per unit Ex VAT
|
momentary |
|
Green |
8A |
(L x W x H) 29.9 x 20.5 x 55.5 mm |
|
0.8-12.0mm |
|
55.5mm |
|
29.9mm |
|
Plastic-free packaging |
|
22.3mm |
|
400V |
20.5mm |
|
|
DECA CP2B-M1E10R Pushbutton Switch 400V 8A Red Momentary 1piece 29.9x20.5x55.5mm |
08-8811
|
|
Despatched within 4 working days - 185 in stock
|
1+ £8.00
Price per unit Ex VAT
|
momentary |
|
Red |
8A |
(L x W x H) 29.9 x 20.5 x 55.5 mm |
|
0.8-12.0mm |
|
55.5mm |
|
29.9mm |
|
Plastic-free packaging |
|
22.3mm |
|
400V |
20.5mm |
|
|
DECA CP2B-M1E10Y Pushbutton Switch 400V 8A Yellow Momentary 29.9x20.5x55.5mm |
08-8812
|
|
Despatched within 4 working days - 185 in stock
|
1+ £8.00
Price per unit Ex VAT
|
momentary |
|
Yellow |
8A |
(L x W x H) 29.9 x 20.5 x 55.5 mm |
|
0.8-12.0mm |
|
55.5mm |
|
29.9mm |
|
Plastic-free packaging |
|
29mm |
|
400V |
20.5mm |
|
|
DECA D16LAR1-1abKB Pushbutton Switch 250V 5A Off/On Blue IP40 |
08-8815
|
|
Despatched within 4 working days - 88 in stock
|
1+ £10.78
| 1+ |
£10.78 |
| 10+ |
£9.79 |
| 100+ |
£9.49 |
Price per unit Ex VAT
|
latch |
1 x Off/On |
Blue |
5A |
|
Panel |
|
250v |
|
5mm |
|
LED (monochrome) |
|
16mm |
16mm |
Blue |
250V AC |
|
Solder tag |
2,000,000 Cycles |