Deca CP2B-A1E10R Pushbutton Switch 400V 8A Red Latch 29.9x20.5x55.5mm

MPN
CP2B-A1E10R
Brand
Deca
EAN-13
4064161305738
Order Code
08-8808
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.41 £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 198 in stock

The DECA CP2B-A1E10R pushbutton switch is designed to handle 400 V and 8 A, featuring a red latch for secure operation. This switch, measuring 29.9 x 20.5 x 55.5 mm, is typically used in industrial and commercial applications where a reliable on-off function is required. Its robust construction makes it suitable for demanding environments.
Switch Function latch
Type Pushbutton switch
Casing/button Colour Red
Current Rating 8A
Dim (L x W x H) 29.9 x 20.5 x 55.5 mm
Front panel cut-out 1.0-12.0mm
Height 55.5mm
Length 29.9mm
Plastic free packaging Plastic-free packaging
Recess Diameter 22.3mm
Switching Voltage 400V
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot