DECA CP2B-M1E10Y Pushbutton Switch 400V 8A Yellow Momentary 29.9x20.5x55.5mm

MPN
CP2B-M1E10Y
Brand
Deca
EAN-13
4064161305769
Order Code
08-8812
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.41 £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 185 in stock

The DECA CP2B-M1E10Y Pushbutton switch is a momentary switch rated for 400 V and 8 A, with a yellow actuator. Its dimensions are 29.9 x 20.5 x 55.5 mm, making it compact for installation in various devices. This switch is typically used in industrial equipment and control panels where temporary circuit activation is required.
Switch Function momentary
Type Pushbutton switch
Casing/button Colour Yellow
Current Rating 8A
Dim (L x W x H) 29.9 x 20.5 x 55.5 mm
Front panel cut-out 0.8-12.0mm
Height 55.5mm
Length 29.9mm
Plastic free packaging Plastic-free packaging
Recess Diameter 29mm
Switching Voltage 400V
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot