Deca CP2B-A1E10Y Pushbutton Switch 400V 8A Yellow Latch 29.9x20.5x55.5mm

MPN
CP2B-A1E10Y
Brand
Deca
EAN-13
4064161305752
Order Code
08-8809
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.41 £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 194 in stock

The DECA CP2B-A1E10Y pushbutton switch is designed to handle 400 V and 8 A, featuring a yellow latch for secure operation. With dimensions of 29.9 x 20.5 x 55.5 mm, it is compact yet versatile. Ideal for industrial and commercial applications, it ensures reliable control and safety in electrical circuits.
Switch Function latch
Type Pushbutton switch
Casing/button Colour Yellow
Current Rating 8A
Dim (L x W x H) 29.9 x 20.5 x 55.5 mm
Front panel cut-out 1.0-12.0mm
Height 55.5mm
Length 29.9mm
Plastic free packaging Plastic-free packaging
Recess Diameter 22.3mm
Switching Voltage 400V
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot