DECA CP2B-M1E10G Pushbutton Switch 400V 8A Green Momentary 1piece

MPN
CP2B-M1E10G
Brand
Deca
EAN-13
4064161305776
Order Code
08-8810
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.79 £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

The DECA CP2B-M1E10G pushbutton switch is a green momentary switch rated at 400 V and 8 A. It measures 29.9 x 20.5 x 55.5 mm, making it compact for various applications. This switch is ideal for controlling electrical circuits in industrial and commercial settings.
Switch Function momentary
Type Pushbutton switch
Casing/button Colour Green
Current Rating 8A
Dim (L x W x H) 29.9 x 20.5 x 55.5 mm
Front panel cut-out 0.8-12.0mm
Height 55.5mm
Length 29.9mm
Plastic free packaging Plastic-free packaging
Recess Diameter 22.3mm
Switching Voltage 400V
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot