Deca CP2B-A1E10B Pushbutton Switch 400V 8A Black Latch 29.9x20.5x55.5mm

MPN
CP2B-A1E10B
Brand
Deca
EAN-13
4064161305721
Order Code
08-8806
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.41 £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 205 in stock

The DECA CP2B-A1E10B Pushbutton switch is a robust component designed for use with systems up to 400 V and 8 A. Featuring a black latch and compact dimensions (29.9 x 20.5 x 55.5 mm), it is suitable for industrial and commercial applications requiring secure electrical control. This pushbutton switch is ideal for use in machinery and equipment control panels, offering reliable operation and compact design.
Switch Function latch
Type Pushbutton switch
Casing/button Colour Black
Current Rating 8A
Dim (L x W x H) 29.9 x 20.5 x 55.5 mm
Front panel cut-out 0.8-12.0mm
Height 55.5mm
Length 29.9mm
Plastic free packaging Plastic-free packaging
Recess Diameter 22.3mm
Switching Voltage 400V
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot