DECA D16LAR1-1abKB Pushbutton Switch 250V 5A Off/On Blue IP40

Image Representative of Range

DECA D16LAR1-1abKB Pushbutton Switch 250V 5A Off/On Blue IP40

MPN
D16LAR1-1abKB
Brand
Deca
EAN-13
2050002348806
Order Code
08-8815
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.48 £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The DECA D16LAR1-1abKB Pushbutton Switch is a robust device designed to handle 250 V AC and 5 A with a simple Off/On latching mechanism. Featuring a blue actuator and an IP40 rating, it is ideal for applications that require reliable and durable switching within electrical control panels. This switch is suitable for use in various professional and industrial environments.
Type Pushbutton switch
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 5A
Mounting Panel
Voltage Rating 250v
Board thickness (max.) 5mm
Bulb Type LED (monochrome)
Button Diameter 16mm
Casing/button Colour Blue
Colour Blue
Connection Solder tag
Durability 2,000,000 Cycles
IP Rating IP40
Lighting Type Area illumination
Material Plastic
Maximum Temperature +55°C
Min. temperature -25°C
Print motif None
Recess Diameter 16mm
Shape Round
Switch/button features Planar
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot