DECA CP2B-A1E10G Pushbutton Switch 400V 8A Green Latch 29.9x20.5x55.5mm

MPN
CP2B-A1E10G
Brand
Deca
EAN-13
4064161305745
Order Code
08-8807
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.41 £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

The DECA CP2B-A1E10G Pushbutton switch is designed for applications requiring a reliable 400 V, 8 A electrical rating. It features a green latch mechanism and measures 29.9 x 20.5 x 55.5 mm, making it suitable for compact installations. Commonly used in industrial and commercial settings, this switch offers user-friendly operation with its intuitive pushbutton interface.
Switch Function latch
Type Pushbutton switch
Casing/button Colour Green
Current Rating 8A
Dim (L x W x H) 29.9 x 20.5 x 55.5 mm
Front panel cut-out 1.0-12.0mm
Height 55.5mm
Length 29.9mm
Plastic free packaging Plastic-free packaging
Recess Diameter 22.3mm
Switching Voltage 400V
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot