Crouzet Control Relays TDR 619412

Crouzet Brand: Crouzet
The Crouzet timer relays feature a compact design and high reliability, suitable for multi-voltage applications and designed for DIN rail mounting.
Description Image Product Buy Pricing (Ex VAT) Dim (L x W x H) Display Contact Configuration Fitting type (details) Durability Electrical lifespan Height IP Rating Max. switching capacity Length Max. ambient temperature Maximum Temperature Min. ambient temperature Min. temperature Misc Attribute 1 Number of outputs (max.) Misc Attribute 2 Number of relay outputs (max.) Number of transistor outputs (max.) Switching voltage (max.)
Crouzet BA1R16MV1 Timer Relay Compact Design High Reliability
Crouzet BA1R16MV1 Timer Relay Compact Design High Reliability
Extended range
Order code: 02-4067
MPN: BA1R16MV1

Available to back orderBack order, lead time 4 weeks
1+ £69.80
5+ £64.17
10+ £57.44
25+ £56.76
50+ £56.35
Price per unit Ex VAT
60 x 17.5 x 90mm No Top-hat rail 90mm IP20 60mm +60°C -10°C 1 1 1
Crouzet BA2R08MV1 TDR Timer Relay Multi-Voltage Compact Design
Crouzet BA2R08MV1 TDR Timer Relay Multi-Voltage Compact Design
Order code: 02-4068
MPN: BA2R08MV1
1+ £69.92
Price per unit Ex VAT
60 x 17.5 x 90mm No Top-hat rail 90mm IP20 60mm +60°C -10°C 2 2 2
Crouzet BL1R16MV1 Timer Relay 16A Multifunction DIN Rail Mount
Crouzet BL1R16MV1 Timer Relay 16A Multifunction DIN Rail Mount
Extended range
Order code: 02-4069
MPN: BL1R16MV1

Available to back orderBack order, lead time 4 weeks
1+ £125.49
5+ £117.96
10+ £110.77
25+ £105.73
50+ £103.02
Price per unit Ex VAT
60 x 17.5 x 90mm No Top-hat rail 90mm IP20 60mm +60°C -10°C 1 1 1
Crouzet DZ1R08MV1 Syr-Line Digital Time Relay User-Friendly Precise
Crouzet DZ1R08MV1 Syr-Line Digital Time Relay User-Friendly Precise
Order code: 02-4071
MPN: DZ1R08MV1
1+ £89.99
5+ £89.31
10+ £88.63
Price per unit Ex VAT
1 hange-over°C 10 x 10^6 ycles°C Min. 10^5 cycles at 250 V. 2000VA -20°C 50°C Multifunction Syr-Line 250V DC/AC
Crouzet OC1R10MV1 Relay Timer Single-Function Compact Design
Crouzet OC1R10MV1 Relay Timer Single-Function Compact Design
Extended range
Order code: 02-4089
MPN: OC1R10MV1

Available to back orderBack order, lead time 5 weeks
1+ £76.63
Price per unit Ex VAT
60 x 17.5 x 90mm No Plugin 90mm IP20 60mm +60°C -10°C 1 1 1
Crouzet OU1R10MV1 Timer Delay Relay 1pc Precise Time Control
Crouzet OU1R10MV1 Timer Delay Relay 1pc Precise Time Control
Extended range
Order code: 02-4090
MPN: OU1R10MV1

Available to back orderBack order, lead time 4 weeks
1+ £102.56
Price per unit Ex VAT
95 x 35 x 53mm No Plugin 53mm IP20 95mm +60°C -10°C 1 1 1
Crouzet PA2R10MV1 TDR 1pc Timer Relay Precise Multi-Voltage Control
Crouzet PA2R10MV1 TDR 1pc Timer Relay Precise Multi-Voltage Control
Extended range
Order code: 02-4091
MPN: PA2R10MV1

Available to back orderBack order, lead time 4 weeks
1+ £92.96
Price per unit Ex VAT
95 x 35 x 53mm No Plugin 53mm IP20 95mm +60°C -10°C 2 2 2
Crouzet PC2R10MV1 Timer Relay 10A 240V AC/DC 1pc Robust Design
Crouzet PC2R10MV1 Timer Relay 10A 240V AC/DC 1pc Robust Design
Extended range
Order code: 02-4092
MPN: PC2R10MV1

Available to back orderBack order, lead time 5 weeks
1+ £95.75
Price per unit Ex VAT
95 x 35 x 53mm No Plugin 53mm IP20 95mm +60°C -10°C 2 2 2
Crouzet PU2R10MV1 Timer Relay Compact Design Single Piece
Crouzet PU2R10MV1 Timer Relay Compact Design Single Piece
Standard range
Order code: 02-4093
MPN: PU2R10MV1

Despatched within 4 working days - 1 in stock
1+ £102.56
Price per unit Ex VAT
No Plugin IP20 +60°C -10°C 2 2 2

Trustpilot