Crouzet OC1R10MV1 Relay Timer Single-Function Compact Design

Order Code:

02-4089

Brand: Crouzet MPN: OC1R10MV1 EAN-13: 3593150048413

Discontinued


The Crouzet OC1R10MV1 is a multifunction time delay relay designed for rail mount installation. It features surge protection and can be used as a timer or delay switch, making it ideal for controlling lighting systems like staircase light switches. This versatile relay is commonly utilised in industrial automation and building applications.
Type TDR
Dim (L x W x H) 60 x 17.5 x 90 mm
Display No
Fitting type (details) Plugin
Height 90mm
IP Rating IP20
Length 60mm
Max. ambient temperature +60°C
Max. operating voltage 240V
Min. ambient temperature -10°C
Min. operating voltage 12V
Number of outputs (max.) 1
Number of relay outputs (max.) 1
Number of transistor outputs (max.) 1
Operating Voltage 12 - 240 V
Width 17.5mm

Trustpilot