Crouzet BA2R08MV1 TDR Timer Relay Multi-Voltage Compact Design

MPN
BA2R08MV1
Brand
Crouzet
EAN-13
3593150047904
Order Code
02-4068
Country of Origin
China
  • Quickly find another product in this range by Fitting type (details):

    Plugin Top-hat rail
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £109.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Crouzet's BA2R08MV1 TDR is a multifunction time delay relay featuring surge protection and is designed for DIN rail mounting. This versatile relay is ideal for applications requiring precise timing functions, such as controlling staircase lighting and other delay switch operations. It is suited for various industrial and commercial settings where reliable timed switching is essential.
Type TDR
Dim (L x W x H) 60 x 17.5 x 90 mm
Display No
Fitting type (details) Top-hat rail
Height 90mm
IP Rating IP20
Length 60mm
Max. ambient temperature +60°C
Max. operating voltage 240V
Min. ambient temperature -10°C
Min. operating voltage 12V
Number of outputs (max.) 2
Number of relay outputs (max.) 2
Number of transistor outputs (max.) 2
Operating Voltage 12 - 240 V
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot