Crouzet PC2R10MV1 Timer Relay 10A 240V AC/DC 1pc Robust Design

Order Code:

02-4092

Brand: Crouzet MPN: PC2R10MV1 EAN-13: 3593150048451

Discontinued


Crouzet's PC2R10MV1 TDR is a multifunction time delay relay designed for mounting on a DIN rail. It features versatile timing functions and provides surge protection. This relay is typically used in applications like staircase lighting and other timed electrical operations.
Type TDR
Dim (L x W x H) 95 x 35 x 53 mm
Display No
Fitting type (details) Plugin
Height 53mm
IP Rating IP20
Length 95mm
Max. ambient temperature +60°C
Max. operating voltage 240V
Min. ambient temperature -10°C
Min. operating voltage 12V
Number of outputs (max.) 2
Number of relay outputs (max.) 2
Number of transistor outputs (max.) 2
Operating Voltage 12 - 240 V
Width 35mm

Trustpilot