Crouzet OU1R10MV1 Timer Delay Relay 1pc Precise Time Control

Order Code:

02-4090

Brand: Crouzet MPN: OU1R10MV1 EAN-13: 3593150048390

Discontinued


The Crouzet OU1R10MV1 is a multifunction time delay relay designed for use in staircase lighting and other timed applications. It features surge protection and can be mounted on a DIN rail for easy installation. Typical applications include automated lighting and delay switch systems.
Type TDR
Dim (L x W x H) 95 x 35 x 53 mm
Display No
Fitting type (details) Plugin
Height 53mm
IP Rating IP20
Length 95mm
Max. ambient temperature +60°C
Max. operating voltage 240V
Min. ambient temperature -10°C
Min. operating voltage 12V
Number of outputs (max.) 1
Number of relay outputs (max.) 1
Number of transistor outputs (max.) 1
Operating Voltage 12 - 240 V
Width 35mm

Trustpilot