Crouzet PU2R10MV1 Timer Relay Compact Design Single Piece

MPN
PU2R10MV1
Brand
Crouzet
EAN-13
3593150048437
Order Code
02-4093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £102.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Crouzet, the PU2R10MV1 is a multifunction time delay relay designed for DIN rail mounting. It features surge protection and is ideal for use in timed control applications such as staircase lighting systems. The relay provides reliable and precise timing functions in various industrial and commercial settings.
Type TDR
Display No
Fitting type (details) Plugin
IP Rating IP20
Max. ambient temperature +60°C
Max. operating voltage 240V
Min. ambient temperature -10°C
Min. operating voltage 12V
Number of outputs (max.) 2
Number of relay outputs (max.) 2
Number of transistor outputs (max.) 2
Operating Voltage 12 - 240V

Reviews

Be the first to submit a review

Trustpilot