Crouzet BL1R16MV1 Timer Relay 16A Multifunction DIN Rail Mount

Order Code:

02-4069

Brand: Crouzet MPN: BL1R16MV1 EAN-13: 3593150047898

Discontinued


The Crouzet BL1R16MV1 TDR is a multifunction time delay relay designed for rail mounting, featuring surge protection and a DIN rail mount. This versatile relay is suitable for applications such as staircase light control and timed delay switching. It is manufactured by Crouzet and offers reliable performance in various timing and control applications.
Type TDR
Dim (L x W x H) 60 x 17.5 x 90 mm
Display No
Fitting type (details) Top-hat rail
Height 90mm
IP Rating IP20
Length 60mm
Max. ambient temperature +60°C
Max. operating voltage 240V
Min. ambient temperature -10°C
Min. operating voltage 12V
Number of outputs (max.) 1
Number of relay outputs (max.) 1
Number of transistor outputs (max.) 1
Operating Voltage 12 - 240 V
Width 17.5mm

Trustpilot