Crouzet PA2R10MV1 TDR 1pc Timer Relay Precise Multi-Voltage Control

Order Code:

02-4091

Brand: Crouzet MPN: PA2R10MV1 EAN-13: 3593150048444

Discontinued


The Crouzet PA2R10MV1 is a multifunction time delay relay, designed for mounting on a DIN rail. It features surge protection and is commonly used as a staircase switch or timer in various electrical applications. Manufactured by Crouzet, this relay offers reliable performance for timing and delay control.
Type TDR
Dim (L x W x H) 95 x 35 x 53 mm
Display No
Fitting type (details) Plugin
Height 53mm
IP Rating IP20
Length 95mm
Max. ambient temperature +60°C
Max. operating voltage 240V
Min. ambient temperature -10°C
Min. operating voltage 12V
Number of outputs (max.) 2
Number of relay outputs (max.) 2
Number of transistor outputs (max.) 2
Operating Voltage 12 - 240 V
Width 35mm

Trustpilot