Crouzet BA1R16MV1 Timer Relay Compact Design High Reliability

MPN
BA1R16MV1
Brand
Crouzet
EAN-13
3593150047881
Order Code
02-4067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £69.80
5+ £64.17
10+ £57.44
25+ £56.76
50+ £56.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Manufactured by Crouzet, the BA1R16MV1 is a multifunction time delay relay suitable for DIN rail mounting. Key features include surge protection and a variety of timing functions, making it versatile and reliable for various applications. Commonly used in automation systems, it is ideal for controlling staircase lighting and delay switching tasks.
Type TDR
Dim (L x W x H) 60 x 17.5 x 90mm
Display No
Fitting type (details) Top-hat rail
Height 90mm
IP Rating IP20
Length 60mm
Max. ambient temperature +60°C
Max. operating voltage 240V
Min. ambient temperature -10°C
Min. operating voltage 12V
Number of outputs (max.) 1
Number of relay outputs (max.) 1
Number of transistor outputs (max.) 1
Operating Voltage 12 - 240V
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot