Coroplast 1674 Electrical Tape Grey 10m x 15mm Self-Adhesive Hardly Flammable |
11-6513
|
|
Despatched within 4 working days - 86 in stock
|
10+ £0.613
Price per unit Ex VAT
|
15mm |
10m |
Grey |
(L x W) 10 m x 15 mm |
|
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-10-19BU Electrical Tape Blue 10m x 19mm Self-adhesive PVC |
11-6521
|
|
Despatched within 4 working days - 36 in stock
|
3+ £1.80
Price per unit Ex VAT
|
19mm |
10m |
Blue |
(L x W) 10 m x 19 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-10-19GN Electrical Tape Green 10m x 19mm Hardly Flammable |
11-6522
|
|
Despatched within 4 working days - 123 in stock
|
3+ £1.82
Price per unit Ex VAT
|
19mm |
10m |
Green |
(L x W) 10 m x 19 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-10-19GN/YE Electrical Tape Green/Yellow 10m x 19mm PVC |
11-6523
|
|
Despatched within 4 working days - 87 in stock
|
3+ £1.87
Price per unit Ex VAT
|
19mm |
10m |
Green/Yellow |
(L x W) 10 m x 19 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-10-19RD Electrical Tape Red Self-Adhesive 10m x 19mm |
11-6524
|
|
Despatched within 4 working days - 103 in stock
|
3+ £1.82
Price per unit Ex VAT
|
19mm |
10m |
Red |
(L x W) 10 m x 19 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-10-19WH Electrical Tape White 10m x 19mm PVC Insulating Tape |
11-6525
|
|
Despatched within 4 working days - 159 in stock
|
3+ £1.82
Price per unit Ex VAT
|
19mm |
10m |
White |
(L x W) 10 m x 19 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-10-BK Electrical Tape Black 10m x 15mm Self-Adhesive PVC |
11-6526
|
|
Despatched within 4 working days - 479 in stock
|
10+ £0.638
Price per unit Ex VAT
|
15mm |
10m |
Black |
(L x W) 10 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-10-BU PVC Insulating Tape Blue 10m x 15mm Hardly Flammable |
11-6527
|
|
Despatched within 4 working days - 1,362 in stock
|
10+ £0.638
Price per unit Ex VAT
|
15mm |
10m |
Blue |
(L x W) 10 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-10-GN Electrical Tape Green 10m x 15mm PVC Insulating Tape |
11-6528
|
|
Despatched within 4 working days - 650 in stock
|
10+ £0.638
Price per unit Ex VAT
|
15mm |
10m |
Green |
(L x W) 10 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-10-GN/YE PVC Electrical Tape 10m x 15mm Green/Yellow |
11-6529
|
|
Despatched within 4 working days - 764 in stock
|
10+ £0.613
Price per unit Ex VAT
|
15mm |
10m |
Green/Yellow |
(L x W) 10 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-10-RD Electrical Tape Red 10m x 15mm PVC Hardly Flammable |
11-6530
|
|
Despatched within 4 working days - 1,542 in stock
|
10+ £0.613
Price per unit Ex VAT
|
15mm |
10m |
Red |
(L x W) 10 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-10-VT Electrical Tape Violet 10m x 15mm PVC Insulating Tape |
11-6531
|
|
Despatched within 4 working days - 428 in stock
|
10+ £0.613
Price per unit Ex VAT
|
15mm |
10m |
Violet |
(L x W) 10 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-10-WH Electrical Tape White 10m x 15mm Self-Adhesive PVC |
11-6532
|
|
Despatched within 4 working days - 642 in stock
|
10+ £0.638
Price per unit Ex VAT
|
15mm |
10m |
White |
(L x W) 10 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-10-YE Yellow Electrical Tape 10m x 15mm PVC Self-Adhesive |
11-6533
|
|
Despatched same day - 5 in stockBack-order availability date - 10/11/2026
|
10+ £0.638
Price per unit Ex VAT
|
15mm |
10m |
Yellow |
(L x W) 10 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-25-19GN Electrical Tape Green Self-Adhesive 25m x 19mm |
11-6535
|
|
Despatched within 4 working days - 53 in stock
|
2+ £3.76
Price per unit Ex VAT
|
19mm |
25m |
Green |
(L x W) 25 m x 19 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-25-19GN/YE Electrical Tape 25m x 19mm Green/Yellow PVC |
11-6536
|
|
Despatched within 4 working days - 21 in stock
|
2+ £3.75
Price per unit Ex VAT
|
19mm |
25m |
Green/Yellow |
(L x W) 25 m x 19 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-25-19RD Electrical Tape Red Self-Adhesive PVC 25m x 19mm |
11-6537
|
|
Despatched within 4 working days - 119 in stock
|
2+ £3.76
Price per unit Ex VAT
|
19mm |
25m |
Red |
(L x W) 25 m x 19 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-25-19WH Tape White 25m x 19mm Hardly Flammable PVC |
11-6538
|
|
Despatched within 4 working days - 123 in stock
|
2+ £3.76
Price per unit Ex VAT
|
19mm |
25m |
White |
(L x W) 25 m x 19 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-25-BK PVC Insulating Tape Black 25m x 15mm Hardly Flammable |
11-6539
|
|
Despatched within 4 working days - 121 in stock
|
2+ £2.99
Price per unit Ex VAT
|
15mm |
25m |
Black |
(L x W) 25 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302 302-25-BU Blue PVC Electrical Tape 25m x 15mm Hardly Flammable |
11-6540
|
|
Despatched within 4 working days - 143 in stock
|
2+ £3.15
Price per unit Ex VAT
|
15mm |
25m |
Blue |
(L x W) 25 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-25-GN Electrical Tape Green/Yellow 25m x 15mm PVC Insulating |
11-6541
|
|
Despatched within 4 working days - 24 in stock
|
2+ £3.12
Price per unit Ex VAT
|
15mm |
25m |
Green/Yellow |
(L x W) 25 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302 302-25-RD Electrical Tape Red 25m x 15mm PVC Hardly Flammable |
11-6542
|
|
Despatched within 4 working days - 47 in stock
|
2+ £2.99
Price per unit Ex VAT
|
15mm |
25m |
Red |
(L x W) 25 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-25-VT Electrical Tape Violet 25m x 19mm PVC Self-Adhesive |
11-6543
|
|
Despatched within 4 working days - 29 in stock
|
2+ £3.92
Price per unit Ex VAT
|
19mm |
25m |
Violet |
(L x W) 25 m x 19 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-25-WH Tape White 25m x 15mm Self-Adhesive PVC Insulating |
11-6544
|
|
Despatched within 4 working days - 16 in stock
|
2+ £2.99
Price per unit Ex VAT
|
15mm |
25m |
White |
(L x W) 25 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-25-YE PVC Insulating Tape Self-Adhesive Yellow 25m x 15mm |
11-6545
|
|
Despatched within 4 working days - 41 in stock
|
2+ £3.15
Price per unit Ex VAT
|
15mm |
25m |
Yellow |
(L x W) 25 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-BN Electrical Tape Brown 10m x 15mm Self-Adhesive Hardly Flammable |
11-6546
|
|
Despatched within 4 working days - 207 in stock
|
10+ £0.613
Price per unit Ex VAT
|
15mm |
10m |
Brown |
(L x W) 10 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |
Coroplast 302-OG Electrical Tape Orange 10m x 15mm Hardly Flammable |
11-6547
|
|
Despatched within 4 working days - 400 in stock
|
10+ £0.613
Price per unit Ex VAT
|
15mm |
10m |
Orange |
(L x W) 10 m x 15 mm |
302 |
Electrical Tape |
Acrylic |
PVC |
PVC |
0.15mm |