Coroplast 302-BN Electrical Tape Brown 10m x 15mm Self-Adhesive Hardly Flammable

MPN
302-BN
Brand
Coroplast
EAN-13
4021393001692
Order Code
11-6546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.613
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

Coroplast's 302-BN is a brown PVC adhesive electrical tape, measuring 10 metres in length and 15 millimetres in width. It is designed for use in insulating electrical components, ensuring safety and reliability in wiring applications. The tape is suitable for various electrical and automotive applications, providing effective insulation.
Type Electrical Tape
Width 15mm
Length 10m
Colour Brown
Adhesive Type Acrylic
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Material PVC
Misc Attribute 302
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot