Coroplast 302-25-GN Electrical Tape Green/Yellow 25m x 15mm PVC Insulating

MPN
302-25-GN
Brand
Coroplast
EAN-13
4021393001784
Order Code
11-6541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Coroplast 302-25-GN is a PVC adhesive electrical tape measuring 25 metres in length and 15 mm in width. Its green and yellow colouring make it ideal for insulation and identification in electrical applications. This tape by Coroplast is commonly used for phase marking and bundling cables.
Type Electrical Tape
Width 15mm
Length 25m
Colour Green/Yellow
Adhesive Type Acrylic
Carrier Material PVC
Dimensions (L x W) 25 m x 15 mm
Material PVC
Misc Attribute 302
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot