Coroplast 302-10-19WH Electrical Tape White 10m x 19mm PVC Insulating Tape

MPN
302-10-19WH
Brand
Coroplast
EAN-13
4021393001654
Order Code
11-6525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

Coroplast manufactures the Coroplast 302-10-19WH electrical tape, a white PVC adhesive tape measuring 10 metres in length and 19 millimetres in width. This insulating tape is ideal for electrical insulation applications and provides excellent adhesion and durability. It is commonly used in repairing, bundling, and wire harnessing in both household and industrial settings.
Type Electrical Tape
Width 19mm
Length 10m
Colour White
Adhesive Type Acrylic
Carrier Material PVC
Dimensions (L x W) 10 m x 19 mm
Material PVC
Misc Attribute 302
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot