Coroplast 302-10-GN Electrical Tape Green 10m x 15mm PVC Insulating Tape

MPN
302-10-GN
Brand
Coroplast
EAN-13
4016138221626
Order Code
11-6528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.638
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 650 in stock

Coroplast manufactures the 302 302-10-GN Electrical tape, a green tape measuring 10 metres in length and 15 millimetres in width. It is typically used for insulating electrical wires and providing protection in various electrical applications. The tape is suitable for use in both professional and home environments.
Type Electrical Tape
Width 15mm
Length 10m
Colour Green
Adhesive Type Acrylic
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Material PVC
Misc Attribute 302
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot