Coroplast 1674 Electrical Tape Grey 10m x 15mm Self-Adhesive Hardly Flammable

MPN
1674
Brand
Coroplast
EAN-13
4016138352092
Order Code
11-6513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.613
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Coroplast manufactures the 1674 electrical tape, which is grey in colour and measures 10 metres in length and 15 millimetres in width. This adhesive PVC tape is known for its excellent insulating properties, making it ideal for electrical wiring and repair applications. Its durable design ensures reliable performance in various electrical insulation tasks.
Type Electrical Tape
Width 15mm
Length 10m
Colour Grey
Adhesive Type Acrylic
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Material PVC
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot