Coroplast 302-25-VT Electrical Tape Violet 25m x 19mm PVC Self-Adhesive

MPN
302-25-VT
Brand
Coroplast
EAN-13
4021393001869
Order Code
11-6543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Coroplast's 302-25-VT electrical tape is a violet PVC insulating tape measuring 25 metres in length and 19 millimetres in width. This adhesive tape is ideal for electrical insulation, bundling, and securing wires in various applications. It is designed for reliable performance in both professional and domestic electrical tasks.
Type Electrical Tape
Width 19mm
Length 25m
Colour Violet
Adhesive Type Acrylic
Carrier Material PVC
Dimensions (L x W) 25 m x 19 mm
Material PVC
Misc Attribute 302
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot