Coroplast 302-25-BK PVC Insulating Tape Black 25m x 15mm Hardly Flammable

MPN
302-25-BK
Brand
Coroplast
EAN-13
4021393001722
Order Code
11-6539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

Coroplast 302-25-BK is a black PVC electrical tape measuring 25 metres in length and 15 millimetres in width. Manufactured by Coroplast, it features excellent adhesive properties ideal for insulation and protection. Typical applications include electrical wiring and cable bundling tasks.
Type Electrical Tape
Width 15mm
Length 25m
Colour Black
Adhesive Type Acrylic
Carrier Material PVC
Dimensions (L x W) 25 m x 15 mm
Material PVC
Misc Attribute 302
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot